Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSL3S1202FTB1,115
Order Code2890414
Technical Datasheet
Frequency Min840MHz
Frequency Max960MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
RF IC Case StyleXSON
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
840MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
3Pins
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
960MHz
Programmable Memory
-
RF IC Case Style
XSON
Supply Voltage Min
-
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability