Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
10+ | €4.100 |
25+ | €3.790 |
50+ | €3.760 |
100+ | €3.740 |
250+ | €3.710 |
500+ | €3.680 |
Product Information
Product Overview
S9S12P64J0MFT is a S12 family, S12P series 16bit microcontroller. This is an optimized, 16bit microcontroller product line focused on low-cost, high-performance, and low pin-count. This family is intended to bridge between high-end 8-bit microcontroller and high-performance 16-bit microcontroller, such as the MC9S12XS-Family. The MC9S12P family is targeted at generic automotive applications requiring CAN or LIN/J2602 communication. Typical examples of these applications include body controllers, occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes.
- Supply voltage range from 3.13V to 5.5V
- Automotive qualified
- Features Frequency-modulated PLL, external oscillator and internal 1MHz RC oscillator
- 64KB flash, 4KB RAM and 4KB EEPROM with ECC
- 32MHz max operating frequency
- Supports 34 GPIO and one MSCAN
- Supports 1 serial communication interface (SCI) and 1 serial peripheral interface (SPI)
- Supports 8ch x 16-bit timer, 6ch x 8-bit PWM and 10ch x 12-bit ADC
- 48 pin HVQFN package
- Temperature range from -40 to 125°C
Technical Specifications
S12 Family S12P Series Microcontrollers
16 bit
64KB
HVQFN
CAN, SCI, SPI
10Channels
3.13V
-40°C
Surface Mount
S12
No SVHC (27-Jun-2024)
S12
32MHz
48Pins
34I/O's
4KB
12Bit
5.5V
125°C
S12P
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate