Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.290 |
50+ | €1.230 |
100+ | €1.170 |
250+ | €1.120 |
500+ | €1.060 |
1000+ | €1.000 |
2500+ | €0.942 |
Product Information
Product Overview
The S9KEAZN8AMTG is a Kinetis EA ultra-reliable 32bit microcontroller in 16 pin TSSOP package. It is based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 32KB internal flash, 4KB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, an analogue comparator and 14 general-purpose I/O pins. This device also features communication interfaces like one UART module, one SPI module and one I2C module.
- Single cycle 32bit x 32bit multiplier
- Single cycle I/O access port
- Supports 32.768KHz crystal or 4MHz to 24MHz crystal or ceramic resonator oscillator
- Internal clock source (ICS)
- Internal 1KHz low power oscillator (LPO)
- Power management module (PMC) with three power modes - run, wait, stop
- Low voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Aliased SRAM bit band region (BIT-BAND)
- Bit manipulation engine (BME)
- 80-bit Unique identification (ID) number per chip
- Two up to 8-bit Keyboard interrupt modules (KBI)
- External interrupt (IRQ)
- 2 Analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
- 6-channel FlexTimer/PWM (FTM)
- 2-channel FlexTimer/PWM (FTM)
- 2-channel Periodic interrupt timer (PIT)
- Pulse width timer (PWT)
- Real-time clock (RTC)
Applications
Automotive, Industrial
Technical Specifications
Kinetis EA Family KEAZx Series Microcontrollers
32 bit
8KB
TSSOP
I2C, SPI, UART
12Channels
2.7V
-40°C
Surface Mount
KEAx
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
16Pins
14I/O's
1KB
12Bit
5.5V
125°C
Kinetis EA
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate