Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS912XEP100J5MAG
Order Code1835102
Product RangeS12X Family S12XE Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoS912XEP100J5MAG
Order Code1835102
Product RangeS12X Family S12XE Series Microcontrollers
Product RangeS12X Family S12XE Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size64KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyHCS12X
QualificationAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12X Family S12XE Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
Device Core
HCS12X
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XE
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02