Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €933.620 |
Product Information
Product Overview
S32Z280-594EVB is an evaluation board for S32Z2 family of safe and secure high-performance real-time processors. It provides a platform to accelerate the integration of diverse, real-time applications including safety processing and domain and zonal control. Based on a production-grade 16 nm S32Z280 processor in the 594 MAPBGA package that combines real-time and DSP/ML processing with hardware virtualization power management devices, multiple clocks, boot, I/O and external memory options, GB Ethernet, CAN FD, UART and SPI interfaces, and JTAG/Aurora debug support. The S32Z280-594EVB is enabled with the GreenVIP vehicle integration platform software that integrates NXP standard and reference design software, along with open source and third-party software to support evaluation, development and rapid prototyping.
- Battery communication ICs:MC33664: isolated network high-speed transceiver
- 12V, 24V, 48V SBC solutions: FS86: safety system basis chip for domain controller, Fit For ASIL B, D
- 5V PMIC solutions: PF5030: multi-channel PMIC for automotive applications
- CAN with flexible data rate: TJA144x: automotive CAN FD transceiver family
- Power: +12V power connector
- Interfaces: 1x 1Gbps Ethernet, 2x CAN-FD, 2x CAN-XL, 1x LIN, 1x SPI, 1x LPDDR4 flash
- Interfaces:1x HyperFlash, 1x SDHC, 1x EEPROM, 2x Zipwire, 1x BMS interface, 1x Aurora Trace, 1x JTAG
Contents
NXP S32Z280-594EVB evaluation board, 12V power supply with universal adapters, Board standoffs.
Technical Specifications
NXP
S32Z2
Cortex-R52
Evaluation Board S32Z2, 12V Power Supply w/Universal Adapters, Board Standoffs
No SVHC (21-Jan-2025)
32bit
ARM
S32Z280
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate