Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32K118EVB2Q048
Order Code3923717
Your Part Number
Technical Datasheet
8 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.910 |
Price for:Each
Minimum: 1
Multiple: 1
€96.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K118EVB2Q048
Order Code3923717
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberS32K118
Kit ContentsEvaluation Board S32K118
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K118EVB2Q048 is a low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32bit Arm® Cortex®-M0+ S32K11 MCU, the S32K118EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options. The S32K118EVB integrates a security module complying Secure Hardware Extension (SHE) specification for quick application prototyping and demonstration.
- S32K118 evaluation board for general purpose automotive applications
- TJA1027 LIN 2.2A/SAE J2602 transceiver
- UJA1169TK mini high-speed CAN system basis chip
- 32bit Arm® Cortex®-M0+ based S32K118 microcontroller for general purpose
- OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
- Easy access to the MCU I/O header pins for prototyping
- Flexible power supply options of micro USB or external 12V supply
- On-board connectivity for CAN, LIN, UART/SCI interfaces
- Arduino® UNO pint-out compatible with expansion “shield” support compatibility
- 2 x touchpads, 1 x potentiometer, 1 x RGB LED, 2 x push buttons
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Board S32K118
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K118
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130634