Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3,204.000 | 
Product Information
Product Overview
S32G-VNP-EVB3 is an evaluation and development board engineered for developing Vehicle Network Processing applications, such as vehicle computers, service-oriented gateways and domain controllers. Based on S32G2 and S32G3 processors for vehicle networking, the S32G-VNP-EVB3 offers a combination of automotive and enterprise networking technology with a wealth of interfaces (CAN/LIN/FlexRay/Ethernet) for vehicle networks, in addition to substantial safe compute performance. The S32G-VNP-EVB3 includes peripheral devices with PCI Express and USB interfaces that can be leveraged by OEMs, Tier 1s, and software ecosystem partners to shorten time to market.
- VR5510 multi-channel (9) PMIC for S32G processor
- PF5300 12A core supply regulator with AVP and watchdog
- NX30P0121UK high-voltage back-to-back OVP switch with current sense
- SJA1105PEL/QEL/REL/SEL series Ethernet switches
- SJA1110 multi-gig safe and secure TSN Ethernet switch with integrated 100BASE-T1 PHYs
- TJA1102/TJA1102A: dual port 100BASE-T1 PHY transceiver
- TJA1021 ISO17987 LIN 2.1/SAE J2602 transceiver
- TJA1024HG: Quad LIN 2.2 A/SAE J2602 Transceiver
- TJA1153 secure HS-CAN transceiver with sleep mode
- TJA1463/62 CAN signal improvement capability transceiver
Technical Specifications
NXP
Embedded
ARM
S32G
-
-
Vehicle Network Processor
Cortex-A53, Cortex-M7
Eval Brd 3, S32GRV-PLATEVB Brd, S32G-PROCEVB3-S Brd, Pwr Supply, Adaptors, Fan, Cables, Heat Sink
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate