Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €221.120 |
Price for:Each
Minimum: 1
Multiple: 1
€221.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVMBEVB
Order Code2775177
Application Sub Type2-Phase BLDC or PMSM Motor Control
Silicon ManufacturerNXP
Kit Application TypePower Management - Motor Control
Silicon Core NumberS12ZVMB64
Kit ContentsEvaluation Board S12ZVMB64
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S12ZVMBEVB is a S12ZVMB full H-bridge BLDC/PMSM evaluation board. The S12ZVMB is a development board for the S12 MagniV® S12ZVM 16-bit MCUs targeted for 2-phase DC BLDC or PMSM motor control applications. The S12ZVMB integrates a MCU with an S12Z core, a 5 V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 4 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
- MCU: S912ZVMBA6 in 48 LQFP, 64KB in flash
- Connector interface for 2-phase DC, BLDC, or PMSM motor and USB-to-SCI interface
- LIN connector, hall-sensor interface and connector
- Shunt resistors for current sensing
- Built-in OSBDM debugger
- Components: 1 gen-purpose potentiometer, 4 LED, 4 push buttons, 1 HVI push button and potentiometer
Technical Specifications
Application Sub Type
2-Phase BLDC or PMSM Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board S12ZVMB64
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Silicon Core Number
S12ZVMB64
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01