Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €688.990 |
Product Information
Product Overview
RDGD3100I3PH5EVB is a fully functional three-phase power gate drive reference design board populated with six GD3100 gate drivers with fault management and supporting control circuitry. This board supports SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently. Included is S32SDEV-CON18 PCIe cable for connecting to MCU controller board MPC5777C-DEVB (not included). This board is designed to be connected to a HybridPACK™ Drive IGBT module footprint (not included).
- SPI interface for safety monitoring, programmability and flexibility
- Low propagation delay and minimal PWM distortion
- Integrated galvanic signal isolation (up to 8KV)
- Integrated gate drive power stage capable of 15A peak source and sink
- Fully programmable active miller clamp, compatible with negative gate supply
- Compatible with current sense and temperature sense IGBTs
- Integrated soft shutdown, two-level turn-off, active clamp and segmented drive for wave shaping
- Compatible with 200V to 1700V IGBT/SiC, power range <gt/> 125KW
- Operating temperature range from -40°C to 125°C
- Operating frequency <gt/> 40kHz, 5V and 3.3V tolerant MCU interface available
Contents
RDGD3100I3PH5EVB three-phase power gate drive inverter board, Connection cable (S32SDEV-CON18), Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
IGBT/SiC Gate Driver
-
GD3100
-
-
3-Phase EV Motor Control
-
Reference Design Board GD3100, PCIe Cable, Quick Start Guide
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate