Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €299.770 |
Price for:Each
Minimum: 1
Multiple: 1
€299.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoRD9Z1-638-4LI
Order Code4333877
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberS12ZVC
Kit Application TypePower Management - Battery
Application Sub Type4-Cell Li-Ion Battery
Core ArchitectureS12Z
Core Sub-ArchitectureS12ZVC
Silicon Family NameS12 MagniV
Kit ContentsAssembled & Tested Shunt Board, Anti-Static Bag, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RD9Z1-638-4LI reference design is a battery management system (BMS) for 4-cell Li-Ion battery applications and features the NXP MM9Z1_638 battery sensor module. It demonstrates the product capabilities where high EMC performance is required. It also features an 8-pin standalone CAN transceiver to interface with other modules.
- Embedded 16-bit S12Z MCU and embedded power management
- Four voltage sensing inputs (VSENSE3 to VSENSE0), internal temperature sensing
- Battery current sensing via mounted shunt (ISENSE)
- High-speed CAN interface and LIN 2.2/2.1/2.0 interface
- BDM interface for programming and debugging
- Reference design - Xtrinsic MM9Z1-638, 4 Cell Lithium-Ion application with CAN and LIN interface
Contents
Assembled and tested 100µohm shunt board in an anti-static bag, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Battery
Core Architecture
S12Z
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
S12ZVC
Application Sub Type
4-Cell Li-Ion Battery
Core Sub-Architecture
S12ZVC
Kit Contents
Assembled & Tested Shunt Board, Anti-Static Bag, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001