Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
10+ | €7.490 |
25+ | €7.330 |
50+ | €7.160 |
100+ | €6.980 |
250+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9080DHNE
Order Code3128680
Technical Datasheet
Data Rate16Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current5mA
RF IC Case StyleHVQFN
No. of Pins48Pins
Supply Voltage Min1.3V
Supply Voltage Max3.6V
Transmitting Current3.5mA
Output Power (dBm)2dBm
Sensitivity dBm-95dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
16Mbps
Frequency Min
2.4GHz
Receiving Current
5mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
2dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
HVQFN
Supply Voltage Min
1.3V
Transmitting Current
3.5mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
Product traceability