Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3363BSMP
Order Code2775984
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay200ns
No. of Pins32Pins
IC Case / PackageHVQFN
Logic Case StyleHVQFN
Supply Voltage Min2.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Logic TypeLevel Shifter
Qualification-
Product Range-
Alternatives for PTN3363BSMP
1 Product Found
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
200ns
IC Case / Package
HVQFN
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Logic Type
Level Shifter
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
32Pins
Logic Case Style
HVQFN
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003