Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7362AUHN/C300E
Order Code2931349
Product RangePN7462 Family PN7362 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.180 |
| 10+ | €7.710 |
| 25+ | €7.220 |
| 50+ | €6.900 |
| 100+ | €6.580 |
| 250+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7362AUHN/C300E
Order Code2931349
Product RangePN7462 Family PN7362 Series Microcontrollers
Technical Datasheet
Product RangePN7462 Family PN7362 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max20MHz
Program Memory Size160KB
No. of Pins64Pins
IC Case / PackageHVQFN
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size12KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesPN7362
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PN7462 Family PN7362 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
160KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PN7362
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
21I/O's
RAM Memory Size
12KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability