Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.430 |
10+ | €8.060 |
25+ | €7.680 |
50+ | €7.180 |
100+ | €6.670 |
250+ | €6.380 |
Price for:Each
Minimum: 1
Multiple: 1
€10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B1HN/C121E
Order Code4236003
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power2W
RF IC Case StyleVFLGA-EP
No. of Pins40Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Current Consumption20mA
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
2W
No. of Pins
40Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
VFLGA-EP
Supply Voltage Min
2.4V
Current Consumption
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability