Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
10+ | €7.950 |
25+ | €7.450 |
50+ | €7.170 |
100+ | €6.890 |
250+ | €6.650 |
Product Information
Product Overview
PN5180A0ET/C4J is a high-performance multiprotocol full NFC frontend which supports all NFC Forum mode. As a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56MHz, this frontend IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols. It ensures maximum interoperability for next generation of NFC enabled mobile phones. It is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality which allows to achieve EMV compliance on RF level without additional external active components. Application includes payment, physical-access, eGov, and industrial.
- Transmitter current up to 250mA
- Dynamic power control for optimized RF performance, even under detuned antenna conditions
- Adaptive waveform control automatically adjusts the transmitter modulation for RF compliancy
- Full compliancy with all standards relevant to NFC, contactless operation and EMVCo 3.1 L1
- Active load modulation supports smaller antenna in card emulation mode
- Low-power card detection (LPCD) minimizes current consumption during polling
- Automatic support of system LDO or system DC-DC power-down mode during LPCD
- Zero-power-wake-up
- TFBGA64 package, ambient temperature range from -30 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
1.375W
64Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
TFBGA
1.65V
20mA
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate