Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoPMBFJ308,215
Order Code2890585
Product RangePMBFJ
Technical Datasheet
Gate Source Breakdown Voltage Max25V
Zero Gate Voltage Drain Current Idss Min12mA
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max-6.5V
Transistor Case StyleTO-236AB
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangePMBFJ
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
TO-236AB
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
PMBFJ
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Idss Min
12mA
Gate Source Cutoff Voltage Max
-6.5V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability