Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Alternatives for PCF8551BTT/AJ
1 Product Found
Technical Specifications
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
Interfaces
SPI
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Segments
36
No. of Pins
48Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability