Print Page
Image is for illustrative purposes only. Please refer to product description.
1,002 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
10+ | €3.820 |
25+ | €3.520 |
50+ | €3.240 |
100+ | €2.940 |
250+ | €2.820 |
500+ | €2.720 |
1000+ | €2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7941ATSM2AB120,
Order Code2902561
Frequency Min-
Frequency Max-
RFID IC TypeRead, Write
Programmable Memory512B
Output Power-
RF IC Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High performance single chip Security Transponder and RISC Controller (STARC) ideally suited for automotive applications with combined vehicle immobilization and Keyless Entry functions (Combi Key). The Transponder operation meets the security and performance requirements for state of the art car immobilizer applications. Excellent device sensitivity and short authentication time ensure outstanding system performance.
- Up to seven keyless entry command buttons, RISC programmable device features
- 512Byte EEPROM for extended data storage
- 32bit unique device and product type identification
- Functional compatible with transponder family PCF7936/37
- EEPROM read/write protection capability
- HT2 with 48bit secret key and HT2-enhanced with 96bit secret key
- 8bit RISC architecture (MRK II) and 4Kbyte E-ROM respectively ROM
- 11 general purpose I/O, two 8bit timer/counter, watchdog and on-chip RC oscillator
- Low power consumption, 2.1V to 3.6V single lithium cell operation
- Programmable low battery detection
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
20Pins
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
-
Programmable Memory
512B
RF IC Case Style
TSSOP
Supply Voltage Min
-
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability