Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€2,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9847PWJ
Order Code2575002
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
No. of Circuits2Circuits
Supply Voltage Range800mV to 3.6V
On State Resistance Max24ohm
IC Case / PackageTSSOP
No. of Pins24Pins
No. of Channels1Channels
On Resistance Typ7ohm
On Resistance Max24ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesI2C
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
2Circuits
On State Resistance Max
24ohm
No. of Pins
24Pins
On Resistance Typ
7ohm
Switch Configuration
-
Interfaces
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
800mV to 3.6V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
24ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability