Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
10+ | €3.090 |
25+ | €2.840 |
50+ | €2.710 |
100+ | €2.570 |
250+ | €2.440 |
500+ | €2.360 |
1000+ | €2.300 |
Product Information
Product Overview
PCA9600D,118 is a dual bidirectional bus buffer. This is designed to isolate I2C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The PCA9600 is a higher-speed version of the P82B96. It creates a non-latching, bidirectional, logic interface between a normal I2C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz, and the high drive side is compatible with the Fast-mode Plus (Fm+) specifications. The PCA9600 features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non-I2C-bus-compliant logic levels such as SMBus, PMBus, or with microprocessors that use those same TTL logic levels.
- Supply voltage of 2.5 to 15V with I2C-bus logic levels on SX/SY side independent of supply voltage
- Bidirectional data transfer of I2C-bus signals
- Isolates capacitance allowing 400pF on SX/SY side and 4000 pF on TX/TY side
- TX/TY outputs have 60mA sink capability for driving low-impedance or high-capacitive buses
- Low power supply current
- ESD protection exceeds 3500V HBM per JESD22-A114 and 1400V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- Long distance point-to-point or multipoint architectures
- 8 pin SO package
- Ambient temperature range from -40 to 85°C
Technical Specifications
Dual Bidirectional Bus Buffer
SOIC
8Pins
15V
-
85°C
-
No SVHC (27-Jun-2024)
PCA9600
SOIC
2.5V
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate