Print Page
Image is for illustrative purposes only. Please refer to product description.
1,817 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.480 |
50+ | €1.350 |
100+ | €1.210 |
250+ | €1.140 |
500+ | €1.100 |
1000+ | €1.060 |
2500+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9508DP,118
Order Code2775978
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay-
No. of Pins8Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translating I2C-Bus Repeater
Qualification-
Product Range-
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
-
Logic Case Style
TSSOP
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translating I2C-Bus Repeater
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
8Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003