Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €170.200 |
Product Information
Product Overview
PCA9420UK-EVM is a PCA9420 evaluation board. The PCA9420 is a highly integrated power management IC (PMIC), targeted to provide a full power management solution for low-power microcontroller applications or other similar applications. The device consists of a linear battery charger capable of charging up to 315mA current. It has an I2C programmable constant current (CC) and constant voltage (CV) values for flexible configuration. Applications include industrial, mobile, smart home.
- Suitable for low power microcontroller application
- Two step-down DC-DC converters, very low quiescent current
- Programmable output voltage regulation
- Low-power mode for extra power saving, two LDOs
- 1MHz I2C-bus target interface, -40°C to +85°C ambient temperature range
- Linear battery charger for charging single-cell Li-ion battery
Contents
Assembled and tested PCA9420 evaluation board in an anti-static bag, USB to MPSSE serial cable for I2C communication, USB 2.0 cable, Spare jumpers.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management
Eval Board PCA9420UK in Anti-Static Bag, USB to MPSSE Serial Cable, USB 2.0 Cable, Spare Jumpers
-
PCA9420UK
Low-Power Microcontroller
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate