Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €768.640 |
Price for:Each
Minimum: 1
Multiple: 1
€768.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13561JP
Order Code3923719
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeI2C Bus Interface
Silicon ManufacturerNXP
Silicon Core NumberPTN3460, PTN3460I
Product Range-
Kit ContentsDemo Board PTN3460, PTN3460I
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM13561JP is a PTN3460I demo board. The PTN3460/3460I demo board provides an easy interface between a host system (PC/Laptop) with a DisplayPort connector and an LCD panel with LVDS signal inputs. PTN3460/3460I acts as a bridge between the PC's DisplayPort connector and a LCD panel by converting DisplayPort protocol to LVDS format.
- eDP complying PWM signal generation or PWM signal pass through from eDP source
- Compliant to DP v1.2a and v1.1a, compliant to eDP v1.2 and v1.1
- Supports DisplayPort symbol error rate measurements
- Supports RGB data packing as per JEIDA and VESA data formats
- Supports pixel clock frequency from 25MHz to 112MHz
- Supports main link operation with one or two lanes
- Supports main link rate: reduced bit rate (1.62Gbit/s) and high bit rate (2.7Gbit/s)
- Supports 1Mbit/s AUX channel, supports down spreading to minimize EMI
- Programmable AUX P/N swap and DP main link P/N swap
- Industrial temperature range from -40°C to 85°C
Contents
Demo board, Setup instruction, Schematic pages.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
I2C Bus Interface
Silicon Core Number
PTN3460, PTN3460I
Kit Contents
Demo Board PTN3460, PTN3460I
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392811