Print Page
Image is for illustrative purposes only. Please refer to product description.
2,640 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.390 |
50+ | €1.290 |
100+ | €1.240 |
250+ | €1.180 |
500+ | €1.130 |
1000+ | €1.070 |
2500+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNVT4858UKZ
Order Code3912112
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay-
No. of Pins16Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.08V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
-
IC Case / Package
WLCSP
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
16Pins
Logic Case Style
WLCSP
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability