Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.931 |
10+ | €0.605 |
50+ | €0.571 |
100+ | €0.529 |
250+ | €0.501 |
500+ | €0.481 |
1000+ | €0.471 |
2500+ | €0.462 |
Product Information
Product Overview
NTS0102TL-Q100H is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enables input (OE), and two supply pins (VCC(A) and VCC (B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5.0V). Pins An and OE are referenced to VCC (A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF state. This device is fully specified for partial-power-down applications using IOFF. Application includes I²C/SMBus, UART, GPIO.
- Maximum data rates push-pull 50Mbit/s
- IOFF circuitry provides partial power-down mode operation
- ESD protection, MIL-STD-883, method 3015 Class 2 exceeds 2500V for A port
- MIL-STD-883, method 3015 Class 3B exceeds 8000V for B port
- HBM JESD22-A114E Class 2 exceeds 2500V for A port
- HBM JESD22-A114E Class 3B exceeds 8000V for B port
- CDM JESD22-C101E exceeds 1500V
- Latch-up performance exceeds 100mA per JESD 78B Class II
- XSON8 package
- Temperature range from -40 to 125°C
Technical Specifications
2Inputs
3ns
XSON
1.65V
-40°C
Transceiver, Translating
-
No SVHC (27-Jun-2024)
50mA
8Pins
XSON
5.5V
125°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate