Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €1.030 |
50+ | €0.974 |
100+ | €0.889 |
250+ | €0.841 |
500+ | €0.807 |
1000+ | €0.731 |
2500+ | €0.704 |
Product Information
Product Overview
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. These devices maintain full backward compatibility with first-generation NTAG I2C, while adding advanced features for password protection, full memory-access configuration from both interfaces, and an originality signature for protection against cloning.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
-
8Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
TSSOP
1.2V
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate