Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoNCX2200GW,125
Order Code2164804
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay0.8µs
Supply Voltage Range1.3V to 5.5V
IC Case / PackageTSSOP
No. of Pins5Pins
Comparator Output TypeRail to Rail
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeRail to Rail
No. of Comparators1 Comparator
Response Time0.8µs
Product Overview
The NCX2200GW is a single low voltage Low Power Comparator. This has a very low supply current of 6μA and is guaranteed to operate at a low voltage of 1.3V and is fully operational up to 5.5V which makes this device convenient for use in both 3 and 5V systems.
- Rail-to-rail input/output performance
- Very low supply current of 6μA (typical)
- Very low-power consumption
- No phase inversion with overdriven input signals
- Internal hysteresis
- Propagation delay of 0.8μs (typical)
Applications
Consumer Electronics, Security, Clock & Timing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
0.8µs
IC Case / Package
TSSOP
Comparator Output Type
Rail to Rail
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Comparator Case Style
TSSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.3V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Rail to Rail
Response Time
0.8µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability