Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMW7IC008NT1
Order Code2776079
Technical Datasheet
Frequency Min20MHz
Frequency Max1GHz
Gain23.5dB
Noise Figure Typ-
RF IC Case StyleQFN
No. of Pins24Pins
Supply Voltage Min24V
Supply Voltage Max32V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
20MHz
Gain
23.5dB
RF IC Case Style
QFN
Supply Voltage Min
24V
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
1GHz
Noise Figure Typ
-
No. of Pins
24Pins
Supply Voltage Max
32V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003