Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.230 |
5+ | €23.890 |
10+ | €21.900 |
50+ | €20.830 |
100+ | €20.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€24.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMW6S010GNR1
Order Code2776260
Technical Datasheet
Drain Source Voltage Vds68VDC
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min450MHz
Operating Frequency Max1500MHz
Transistor Case StyleTO-270
No. of Pins2Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
68VDC
Power Dissipation
-
Operating Frequency Max
1500MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
450MHz
Transistor Case Style
TO-270
Operating Temperature Max
225°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001862
Product traceability