Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €71.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€7,185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6V10010NR4
Order Code2985238
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min960MHz
Operating Frequency Max1.4GHz
Transistor Case StylePLD-1.5
No. of Pins-
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
100V
Power Dissipation
-
Operating Frequency Max
1.4GHz
No. of Pins
-
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
960MHz
Transistor Case Style
PLD-1.5
Operating Temperature Max
200°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361