Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.900 |
Price for:Each
Minimum: 1
Multiple: 1
€144.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRB-KW019030JA
Order Code2520494
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMKW01
Kit Application TypeWireless Development
Application Sub TypeRF Transceiver
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NameKinetis - W
Kit ContentsModular Reference Board MRB-KW0x, Mini USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MRB-KW019030JA is a modular reference board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for Japan. MRB-KW0x is a modular reference board for MKW01Z128CHN platform, part of the Kinetis® W series of MCUs. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range.
- 900MHz with 30MHz XTAL
- Programmable 128KB flash and 16KB SRAM
- USB port to interface with PC
- Programmable output power from -18dBm to +17dBm in 1dB steps
- Onboard JTAG port for MCU flash reprogramming and in-circuit hardware debugging
Contents
MRB-KW0x modular reference board, USB cable, Antenna, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Development
Core Architecture
ARM
Silicon Family Name
Kinetis - W
Product Range
-
Silicon Core Number
MKW01
Application Sub Type
RF Transceiver
Core Sub-Architecture
Cortex-M0+
Kit Contents
Modular Reference Board MRB-KW0x, Mini USB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5