Print Page
Image is for illustrative purposes only. Please refer to product description.
412 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.210 |
| 10+ | €15.140 |
| 25+ | €14.470 |
| 50+ | €14.290 |
| 100+ | €13.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV5050VC6T1
Order Code2776034
Technical Datasheet
Pressure TypeGauge, Vacuum
Sensitivity, V/P90mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max50kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge, Vacuum
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
90mV/kPa
Operating Pressure Max
50kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007214
Product traceability