Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.550 |
10+ | €11.000 |
25+ | €10.500 |
50+ | €10.160 |
100+ | €9.750 |
Product Information
Product Overview
The MPXV2010GP is a silicon Piezoresistive Pressure Sensor that provides a very accurate and linear voltage output directly proportional to the applied pressure. The sensor houses a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation. The device operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media other than dry air may have adverse effects on sensor performance and long term reliability.
- Temperature compensated over 0 to +85°C
- Ratiometric to supply voltage
Applications
Sensing & Instrumentation, Medical, Automation & Process Control
Technical Specifications
Gauge
0kPa
10V
SOP
8Pins
-
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
2.5mV/kPa
10kPa
5.25V
SOP
Analogue
Single Radial Barbed
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate