Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.240 |
10+ | €9.060 |
25+ | €8.610 |
50+ | €8.360 |
100+ | €8.090 |
250+ | €7.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2010GST1
Order Code2985211
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P2.5mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Supply Voltage Min-
Supply Voltage Max16V
Sensor Case / PackageMPAK
Sensor Case StyleMPAK
No. of Pins5Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Supply Voltage Min
-
Sensor Case / Package
MPAK
No. of Pins
5Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
2.5mV/kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
Sensor Case Style
MPAK
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability