Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €16.640 |
Product Information
Product Overview
MPX5700GP1 is an integrated silicon pressure sensor on-chip signal conditioned, temperature compensated and calibrated. It is a piezoresistive transducer. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Supply voltage range from 4.75V to 5.25VDC (VS = 5.0VDC, TA = 25°C)
- Accuracy is ±2.5%VFSS maximum (VS = 5.0VDC, TA = 25°C)
- Sensitivity is 6.4mV/kPa typical (VS = 5.0VDC, TA = 25°C)
- Response time is 1.0ms typical (VS = 5.0VDC, TA = 25°C)
- Output source current at full scale output is 0.1mAdc typical (VS = 5.0VDC, TA = 25°C)
- Operating temperature range from -40°C to +125°C
Technical Specifications
Gauge
6.4mV/kPa
700kPa
4.75V
Single Side Port
SIP
6Pins
Analogue
Single Axial Barbed
-
-40°C
-
-
Voltage
0kPa
Gauge
5V
5.25V
7mA
SIP
± 2.5%
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate