Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPX4115A
Order Code1457150
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min15kPa
Sensitivity, V/P45.9mV/kPa
Operating Pressure Max115kPa
Supply Voltage Min4.85V
Supply Voltage Max5.35V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPX4115A is an absolute, altimeter/barometer pressure sensor in 6 pin SIP package. This device is designed to sense absolute air pressure in an altimeter or barometer (BAP) applications. NXP BAP sensor integrates on-chip bipolar op amp circuitry and thin film resistor networks to provide high level analogue output signal and temperature compensation. The small form factor and high reliability of on-chip integration makes NXP BAP sensor logical and economical choice for application designers.
- On-chip signal conditioned, temperature compensated and calibrated
- 1.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller based systems
- Durable epoxy unibody element
- Available in the basic element package
- Pressure range from 15KPa to 115KPa
- Supply voltage range from 4.85VDC to 5.35VDC
- Response time of 1ms
- Sensitivity of 46mV/KPa
- Operating temperature range from -40° to 125°C
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
45.9mV/kPa
Supply Voltage Min
4.85V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
15kPa
Operating Pressure Max
115kPa
Supply Voltage Max
5.35V
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability