Print Page
Image is for illustrative purposes only. Please refer to product description.
2,946 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
10+ | €10.080 |
25+ | €9.920 |
50+ | €9.750 |
100+ | €9.420 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2010DP
Order Code1608910
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P2.5mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The MPX2010DP is a differential, dual port silicon pressure sensor in 4 pin SIP package. This piezoresistive pressure sensor provides very accurate and linear voltage output directly proportional to applied pressure. It includes on-chip integrated strain gauge and thin film resistor network. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
- On-chip temperature compensated and calibrated
- Pressure range from 0KPa to 10KPa
- 25mV full scale voltage
- Temperature compensated over 0°C to 85°C
- Ratiometric to supply voltage
- Sensitivity of 2.5mV/KPa
- Response time of 1ms
- Pressure hysteresis of ±0.1%VFSS
- Supply voltage range from 10VDC to 16VDC
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Sensitivity, V/P
2.5mV/kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216