Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.460 |
| 10+ | €10.900 |
| 25+ | €10.400 |
| 50+ | €10.060 |
| 100+ | €9.740 |
Product Information
Product Overview
The MPX10GP is a single-port uncompensated silicon Pressure Sensor for environmental control systems and level indicators. The MPX10 series silicon piezoresistive pressure sensor provides a very accurate and linear voltage output, directly proportional to the applied pressure. This standard uncompensated sensor permits manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of NXP's single element strain gauge design.
- Patented silicon shear stress strain gauge design
- Ratiometric to supply voltage
- Available in gauge configuration
Applications
Sensing & Instrumentation, Medical, Industrial, Robotics, Automation & Process Control
Technical Specifications
Gauge
3.5mV/kPa
3V
SIP
SIP
-
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
10kPa
6V
4Pins
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate