Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
40+ | €16.860 |
Product Information
Product Overview
The MPVZ5010GW7U is a through-hole mounting integrated silicon Pressure Sensor for use with washing machine water level measurement. The MPVZ5010G series piezoresistive transducer is state-of-the-art monolithic silicon pressure sensor designed for the healthcare applications. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- 40kPa Maximum pressure
- 1ms response time
- 0.1mADC output source current at full scale output
- 20ms warm-up time
Technical Specifications
Gauge
450mV/kPa
4.75V
DIP
8Pins
± 5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
10kPa
5.25V
DIP
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate