Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.290 |
| 10+ | €11.640 |
| 25+ | €11.250 |
| 50+ | €10.860 |
| 100+ | €10.520 |
Price for:Each
Minimum: 1
Multiple: 1
€13.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPVZ4006GW7U
Order Code3128666
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P766mV/kPa
Operating Pressure Max6kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Case StyleSOIC
Sensor Output TypeAnalogue
Accuracy± 5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min10°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
766mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
60°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
6kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
10°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
Product traceability