Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.440 |
5+ | €36.790 |
10+ | €33.130 |
25+ | €31.310 |
50+ | €30.680 |
Price for:Each
Minimum: 1
Multiple: 1
€40.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8313VRAFFC
Order Code2314690
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins516Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max333MHz
InterfacesI2C, JTAG, SPI, SSI, UART, USB
No. of I/O's32I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
Program Memory Size
-
No. of Pins
516Pins
Supply Voltage Max
1.05V
Interfaces
I2C, JTAG, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
950mV
Operating Frequency Max
333MHz
No. of I/O's
32I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability