Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €113.970 |
5+ | €105.560 |
10+ | €96.980 |
Product Information
Product Overview
The MPC563CVR40 is a high-speed 32-bit Microcontroller based on PowerPC ISA-compliant single issue RISC processor (RCPU) operates at a maximum frequency of 40MHz. The device combines high-performance data manipulation capabilities with powerful peripheral subsystems and built up from standard modules that interface through a common intermodule bus (IMB). The device incorporates 512kB internal flash, 32kB internal RAM, 32-channel 10-bit A/D converter and 56 general-purpose I/O pins.
- 64-bit Floating-point unit (FPU)
- Unified system integration unit (USIU)
- 2 Time processing units (TPU3) with 8-Kbyte dual port TPU RAM (DPTRAM)
- 22 Timer channel modular I/O system (MIOS14)
- 3 TouCAN modules (TouCAN)
- 2 Enhanced queued analog systems (QADC64E)
- Queued serial multi-channel module (QSMCM)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
- Peripheral pin multiplexing module (PPM) with a parallel to serial driver
- Nexus debug port (Class 3)
- Background debug mode (BDM)
- IEEE 1194.1-compliant interface (JTAG) for boundary scan
- Default 40MHz and optional 56MHz and 66MHz operation
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
512KB
BGA
CAN, SPI, UART
32Channels
2.5V
-40°C
Surface Mount
MPC55xx
MSL 3 - 168 hours
Power Architecture
40MHz
388Pins
56I/O's
32KB
10Bit
2.7V
85°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate