Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
125 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.130 |
| 10+ | €11.510 |
| 25+ | €10.980 |
| 50+ | €10.620 |
| 100+ | €10.410 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3V5004GP
Order Code2776056
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P600mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max3.92kPa
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP3V5004GP is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Temperature Compensated from 10 to 60°C
Applications
Sensing & Instrumentation, Clock & Timing, Test & Measurement, Medical
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Supply Voltage Min
2.7V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
600mV/kPa
Operating Pressure Max
3.92kPa
Supply Voltage Max
3.3V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361