Print Page
Image is for illustrative purposes only. Please refer to product description.
1,916 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.150 |
10+ | €14.170 |
25+ | €13.540 |
50+ | €13.130 |
100+ | €13.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€16.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3H6115AC6T1
Order Code2776040
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P27mV/kPa
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Case / PackageSSOP
Sensor Case StyleSSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
15kPa
Supply Voltage Min
2.7V
Sensor Case / Package
SSOP
No. of Pins
8Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
27mV/kPa
Operating Pressure Max
115kPa
Supply Voltage Max
3.3V
Sensor Case Style
SSOP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
Product traceability