Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.060 |
5+ | €12.150 |
10+ | €10.760 |
50+ | €9.980 |
100+ | €9.240 |
250+ | €9.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMRF1014NT1
Order Code2890598
Product RangeMMRF1014N
Technical Datasheet
Drain Source Voltage Vds68V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min2GHz
Operating Frequency Max1MHz
Transistor Case StylePLD-1.5
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeMMRF1014N
Technical Specifications
Drain Source Voltage Vds
68V
Power Dissipation
-
Operating Frequency Max
1MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
MMRF1014N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
2GHz
Transistor Case Style
PLD-1.5
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability