Product Information
Product Overview
The MMA8653FCR1 is an intelligent, low-power, three-axis, capacitive Micromachined Accelerometer with 10 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions enable overall power savings, by relieving the host processor from continuously polling data. There is access to either low-pass or high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions, enabling the accelerometer to monitor inertial events while remaining in a low-power mode during periods of inactivity.
- 1mg per LSB High Sensitivity
- Low Noise - 150 Micro g per Root Hertz (Independent of Resolution)
- 7 Micro Amps Low-power Mode
- 1.62 to 3.6V Interrupt and IIC Interface Supply
- 1.5 to 800Hz Output Data Rate
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
DFN
DFN
1.95V
64LSB/g
256LSB/g
-
MSL 1 - Unlimited
Digital
I2C
10Pins
256LSB/g, 128LSB/g, 64LSB/g
3.6V
-40°C
85°C
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate