Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.570 |
10+ | €3.370 |
25+ | €3.180 |
50+ | €2.980 |
100+ | €2.780 |
250+ | €2.590 |
500+ | €2.390 |
Product Information
Product Overview
The MKL17Z64VDA4 is a 32-bit Kinetis KL1x Baseline Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 64kB internal flash, 16kB boot ROM, 16kB internal RAM, one 16-bit SAR A/D converter, one 6-bit D/A converter, general purpose PWM and 32 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- 32Byte Backup register
- 4-channel Asynchronous DMA controller and Watchdog
- Low-leakage wakeup unit
- Two-pin serial wire debug (SWD) programming and debug interface
- Micro trace buffer
- Bit manipulation engine
- Interrupt controller
- 48MHz High accuracy (up to 0.5%) internal reference clock
- 1kHz Reference clock active under all low-power modes (except VLLS0)
- 32 to 40KHz and 3 to 32MHz Crystal oscillator
- One UART module supporting ISO7816, operating up to 1.5Mbps
- Two low-power UART modules supporting asynchronous operation in low-power modes
- Two I2C modules and I2C0 supporting up to 1Mbps
- Two 16-bit SPI modules supporting up to 24Mbps
- One FlexIO module
- One serial audio interface I2S
- High-speed analog comparator containing a 6-bit DAC for programmable reference input
- 1.2V Internal voltage reference
- 6-channel Timer/PWM module
- Two 2-channel Timer/PWM modules
- Low-power timer
- Periodic interrupt timer and Real time clock
- 80-bit Unique identification number per chip & advanced flash security
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis L Family KL1x Series Microcontrollers
32 bit
64KB
MAPBGA
I2C, SPI, UART
19Channels
1.71V
-40°C
Surface Mount
KL1x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
36Pins
32I/O's
16KB
16Bit
3.6V
105°C
Kinetis L
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate