Quantity | Price (ex VAT) |
---|---|
490+ | €1.590 |
Product Information
Product Overview
MKE14Z64VFP4 is an Arm® Cortex®-M0+ based microcontroller. The enhanced ARM Cortex M0+ is the member of the Cortex-M Series of processors targeting microcontroller cores focused on very cost sensitive, low power applications. This device has extensive debug capabilities including run control and tracing capabilities. The standard ARM debug port supports SWD interface. The FlexTimer module (FTM) is a two-to-eight channel timer that supports input capture, output compare, and the generation of PWM signals to control electric motor and power management applications.
- Serial wire debug interface, debug watchpoint and trace, micro trace buffer
- Cyclic redundancy check (CRC) generator module, 128-bit unique identification (ID) number
- Internal watchdog (WDOG) with independent clock source, on-chip clock loss monitoring
- External watchdog monitor (EWM) module, ADC self calibration feature
- Voltage range from 2.7 to 5.5V
- 64KB flash memory
- 8KB SRAM memory
- 36 GPIOs, 36/4 GPIOs (INT/HD), 11 ADC channels
- 40-pin QFN package
- Ambient temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE1x Series Microcontrollers
32 bit
64KB
QFN-EP
I2C, SPI, UART
11Channels
2.7V
-40°C
Surface Mount
KE1x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
48MHz
40Pins
36I/O's
8KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate