Quantity | Price (ex VAT) |
---|---|
1250+ | €2.570 |
Product Information
Product Overview
MKE12Z256VLF7 is a KE1xZ Arm® Cortex®-M0+ 5V mainstream MCU with NXP touch and CAN control. The 1-Msps ADC and FlexTimer modules provide an ideal solution for BLDC motor-control systems. The MSCAN IP is ideal for CAN node control and auto after car market applications. This device is fully supported by NXP's MCUXpresso software and tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm.
- Enhanced robust IOs make sure the high performance under noisy environment
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Flextime featured up to 8ch PWM supports 3-phase motor control with dead time insertion/fault detect
- Serial wire debug interface, debug watchpoint and trace, micro trace buffer
- Voltage range from 2.7 to 5.5V
- 256KB flash memory, 48KB SRAM memory
- 42 GPIOs, 42/6 GPIOs (INT/HD), 11 ADC channels
- 48-pin LQFP package
- Ambient temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE1xZ Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, UART
11Channels
2.7V
-40°C
Surface Mount
KE1xZ
No SVHC (27-Jun-2024)
ARM Cortex-M0+
72MHz
48Pins
42I/O's
48KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate