Quantity | Price (ex VAT) |
---|---|
450+ | €2.510 |
Product Information
Product Overview
MKE04Z64VLK4 is a Kinetis® KE04-48MHz, Mainstream Microcontroller (MCU) based on Arm® Cortex®-M0+ core. The Kinetis® KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. It offers a cost-effective 32bit solution featuring low power and high robustness. Kinetis® KE04 MCU family provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with our 8-bit S08P family. It includes a powerful array of analogue, communication and timing, and control peripherals with varying flash memory size and pin count.
- 64KB program flash memory size
- One up to 16-channel 12-bit SAR ADC, operation in stop mode, optional hardware trigger (ADC)
- Voltage range from 2.7 to 5.5V, flash write voltage range from 2.7 to 5.5V
- Single cycle 32bit x 32bit multiplier, single cycle I/O access port
- Programmable cyclic redundancy check module (CRC), serial wire debug interface (SWD)
- 80bit unique identification (ID) number per chip
- One 6-channel FlexTimer/PWM (FTM), two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT), one real-time clock (RTC)
- Two SPI modules (SPI), UART modules (UART), two I2C module (I2C) interfaces
- 80 pin LQFP package, ambient temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE0x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
48MHz
80Pins
71I/O's
8KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate